1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG1R8C50NTD

DigiKey Part Number
4713-GMC10CG1R8C50NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG1R8C50NTDCT-ND - Cut Tape (CT)
4713-GMC10CG1R8C50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG1R8C50NTD
Description
CAP0603 COG 1.8PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹5.49800₹54.98
50₹3.78340₹189.17
100₹3.26150₹326.15
500₹2.40048₹1,200.24
1,000₹2.13582₹2,135.82
2,500₹1.85813₹4,645.32
5,000₹1.69077₹8,453.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.55341₹15,534.10
20,000₹1.44038₹28,807.60
30,000₹1.38378₹41,513.40
50,000₹1.32112₹66,056.00
70,000₹1.28449₹89,914.30
1,00,000₹1.24927₹1,24,927.00
1,20,000₹1.23258₹1,47,909.60
2,40,000₹1.17638₹2,82,331.20
2,50,000₹1.17340₹2,93,350.00
Manufacturers Standard Package