
GMC10CG1R8C50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG1R8C50NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG1R8C50NTDCT-ND - Cut Tape (CT) 4713-GMC10CG1R8C50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG1R8C50NTD |
Description | CAP0603 COG 1.8PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹5.49800 | ₹54.98 |
| 50 | ₹3.78340 | ₹189.17 |
| 100 | ₹3.26150 | ₹326.15 |
| 500 | ₹2.40048 | ₹1,200.24 |
| 1,000 | ₹2.13582 | ₹2,135.82 |
| 2,500 | ₹1.85813 | ₹4,645.32 |
| 5,000 | ₹1.69077 | ₹8,453.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.55341 | ₹15,534.10 |
| 20,000 | ₹1.44038 | ₹28,807.60 |
| 30,000 | ₹1.38378 | ₹41,513.40 |
| 50,000 | ₹1.32112 | ₹66,056.00 |
| 70,000 | ₹1.28449 | ₹89,914.30 |
| 1,00,000 | ₹1.24927 | ₹1,24,927.00 |
| 1,20,000 | ₹1.23258 | ₹1,47,909.60 |
| 2,40,000 | ₹1.17638 | ₹2,82,331.20 |
| 2,50,000 | ₹1.17340 | ₹2,93,350.00 |