20 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG200J100NT

DigiKey Part Number
4713-GMC10CG200J100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG200J100NTCT-ND - Cut Tape (CT)
4713-GMC10CG200J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG200J100NT
Description
CAP0603 COG 20PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹5.12500₹51.25
50₹3.54100₹177.05
100₹3.04720₹304.72
500₹2.23646₹1,118.23
1,000₹1.98673₹1,986.73
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.61398₹6,455.92
8,000₹1.47583₹11,806.64
12,000₹1.40680₹16,881.60
20,000₹1.33037₹26,607.40
28,000₹1.28567₹35,998.76
40,000₹1.24268₹49,707.20
48,000₹1.22235₹58,672.80
96,000₹1.15382₹1,10,766.72
1,00,000₹1.15019₹1,15,019.00
Manufacturers Standard Package