
GMC10CG222G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG222G50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG222G50NTCT-ND - Cut Tape (CT) 4713-GMC10CG222G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG222G50NT |
Description | CAP0603 COG 2200PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹34.19900 | ₹341.99 |
| 50 | ₹25.86840 | ₹1,293.42 |
| 100 | ₹23.30580 | ₹2,330.58 |
| 500 | ₹18.98386 | ₹9,491.93 |
| 1,000 | ₹17.64756 | ₹17,647.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹15.64453 | ₹62,578.12 |
| 8,000 | ₹14.90009 | ₹1,19,200.72 |
| 12,000 | ₹14.52723 | ₹1,74,326.76 |
| 20,000 | ₹14.11391 | ₹2,82,278.20 |
| 28,000 | ₹13.87223 | ₹3,88,422.44 |
| 40,000 | ₹13.63975 | ₹5,45,590.00 |
| 48,000 | ₹13.52956 | ₹6,49,418.88 |