
GMC10CG222J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG222J50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG222J50NTCT-ND - Cut Tape (CT) 4713-GMC10CG222J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG222J50NT |
Description | CAP0603 COG 2200PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.56600 | ₹45.66 |
| 50 | ₹3.14960 | ₹157.48 |
| 100 | ₹2.70240 | ₹270.24 |
| 500 | ₹1.97182 | ₹985.91 |
| 1,000 | ₹1.74631 | ₹1,746.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.41084 | ₹5,643.36 |
| 8,000 | ₹1.28655 | ₹10,292.40 |
| 12,000 | ₹1.22439 | ₹14,692.68 |
| 20,000 | ₹1.15551 | ₹23,110.20 |
| 28,000 | ₹1.11527 | ₹31,227.56 |
| 40,000 | ₹1.07660 | ₹43,064.00 |
| 48,000 | ₹1.05826 | ₹50,796.48 |
| 96,000 | ₹0.99658 | ₹95,671.68 |
| 1,00,000 | ₹0.99331 | ₹99,331.00 |