
GMC10CG241J50NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG241J50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG241J50NTCT-ND - Cut Tape (CT) 4713-GMC10CG241J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG241J50NT |
Description | CAP0603 COG 240PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 240 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.90500 | ₹39.05 |
50 | ₹2.69760 | ₹134.88 |
100 | ₹2.31610 | ₹231.61 |
500 | ₹1.67718 | ₹838.59 |
1,000 | ₹1.48285 | ₹1,482.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹1.19156 | ₹4,766.24 |
8,000 | ₹1.08374 | ₹8,669.92 |
12,000 | ₹1.02983 | ₹12,357.96 |
20,000 | ₹0.97015 | ₹19,403.00 |
28,000 | ₹0.93529 | ₹26,188.12 |
40,000 | ₹0.90175 | ₹36,070.00 |
48,000 | ₹0.88588 | ₹42,522.24 |
96,000 | ₹0.83242 | ₹79,912.32 |
1,00,000 | ₹0.82959 | ₹82,959.00 |