2.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG2R2C100NTD

DigiKey Part Number
4713-GMC10CG2R2C100NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG2R2C100NTDCT-ND - Cut Tape (CT)
4713-GMC10CG2R2C100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG2R2C100NTD
Description
CAP0603 COG 2.2PF .25PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.18000₹11.18
10₹6.15000₹61.50
50₹4.24920₹212.46
100₹3.67150₹367.15
500₹2.72290₹1,361.45
1,000₹2.42936₹2,429.36
2,500₹2.12091₹5,302.27
5,000₹1.93547₹9,677.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.78311₹17,831.10
20,000₹1.65773₹33,154.60
30,000₹1.59500₹47,850.00
50,000₹1.52547₹76,273.50
70,000₹1.48483₹1,03,938.10
1,00,000₹1.44574₹1,44,574.00
1,20,000₹1.42724₹1,71,268.80
2,40,000₹1.36488₹3,27,571.20
2,50,000₹1.36157₹3,40,392.50
Manufacturers Standard Package