
GMC10CG2R7B50NTG | |
|---|---|
DigiKey Part Number | 4713-GMC10CG2R7B50NTGTR-ND - Tape & Reel (TR) 4713-GMC10CG2R7B50NTGCT-ND - Cut Tape (CT) 4713-GMC10CG2R7B50NTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG2R7B50NTG |
Description | CAP0603 COG 2.7PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹6.05700 | ₹60.57 |
| 50 | ₹4.21200 | ₹210.60 |
| 100 | ₹3.65290 | ₹365.29 |
| 500 | ₹2.70426 | ₹1,352.13 |
| 1,000 | ₹2.41352 | ₹2,413.52 |
| 2,500 | ₹2.10638 | ₹5,265.95 |
| 5,000 | ₹1.92205 | ₹9,610.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.69456 | ₹25,418.40 |
| 30,000 | ₹1.58332 | ₹47,499.60 |
| 45,000 | ₹1.52763 | ₹68,743.35 |
| 75,000 | ₹1.46593 | ₹1,09,944.75 |
| 1,05,000 | ₹1.42986 | ₹1,50,135.30 |
| 1,50,000 | ₹1.39517 | ₹2,09,275.50 |
| 1,80,000 | ₹1.37873 | ₹2,48,171.40 |
| 3,60,000 | ₹1.32338 | ₹4,76,416.80 |
| 3,75,000 | ₹1.32044 | ₹4,95,165.00 |