
GMC10CG2R7C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG2R7C50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG2R7C50NTCT-ND - Cut Tape (CT) 4713-GMC10CG2R7C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG2R7C50NT |
Description | CAP0603 COG 2.7PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.35500 | ₹33.55 |
| 50 | ₹2.25520 | ₹112.76 |
| 100 | ₹1.91960 | ₹191.96 |
| 500 | ₹1.37916 | ₹689.58 |
| 1,000 | ₹1.21142 | ₹1,211.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹0.96308 | ₹3,852.32 |
| 8,000 | ₹0.87094 | ₹6,967.52 |
| 12,000 | ₹0.82493 | ₹9,899.16 |
| 20,000 | ₹0.77396 | ₹15,479.20 |
| 28,000 | ₹0.74416 | ₹20,836.48 |
| 40,000 | ₹0.71555 | ₹28,622.00 |