
GMC10CG330K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG330K50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG330K50NTCT-ND - Cut Tape (CT) 4713-GMC10CG330K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG330K50NT |
Description | CAP0603 COG 33PF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.60900 | ₹26.09 |
| 50 | ₹1.75180 | ₹87.59 |
| 100 | ₹1.49100 | ₹149.10 |
| 500 | ₹1.05486 | ₹527.43 |
| 1,000 | ₹0.92161 | ₹921.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹0.72336 | ₹2,893.44 |
| 8,000 | ₹0.65021 | ₹5,201.68 |
| 12,000 | ₹0.61355 | ₹7,362.60 |
| 20,000 | ₹0.57300 | ₹11,460.00 |
| 28,000 | ₹0.54933 | ₹15,381.24 |
| 40,000 | ₹0.52657 | ₹21,062.80 |