
GMC10CG360J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG360J50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG360J50NTCT-ND - Cut Tape (CT) 4713-GMC10CG360J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG360J50NT |
Description | CAP0603 COG 36PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.88900 | ₹28.89 |
| 50 | ₹1.95700 | ₹97.85 |
| 100 | ₹1.66800 | ₹166.80 |
| 500 | ₹1.18718 | ₹593.59 |
| 1,000 | ₹1.03996 | ₹1,039.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹0.82097 | ₹3,283.88 |
| 8,000 | ₹0.73978 | ₹5,918.24 |
| 12,000 | ₹0.69928 | ₹8,391.36 |
| 20,000 | ₹0.65440 | ₹13,088.00 |
| 28,000 | ₹0.62821 | ₹17,589.88 |
| 40,000 | ₹0.60301 | ₹24,120.40 |
| 48,000 | ₹0.59109 | ₹28,372.32 |
| 96,000 | ₹0.55093 | ₹52,889.28 |
| 1,00,000 | ₹0.54880 | ₹54,880.00 |