
GMC10CG3R3C100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG3R3C100NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG3R3C100NTDCT-ND - Cut Tape (CT) 4713-GMC10CG3R3C100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG3R3C100NTD |
Description | CAP0603 COG 3.3PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.26900 | ₹72.69 |
| 50 | ₹5.12520 | ₹256.26 |
| 100 | ₹4.45430 | ₹445.43 |
| 500 | ₹3.33046 | ₹1,665.23 |
| 1,000 | ₹2.98475 | ₹2,984.75 |
| 2,500 | ₹2.62114 | ₹6,552.85 |
| 5,000 | ₹2.40271 | ₹12,013.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.22305 | ₹22,230.50 |
| 20,000 | ₹2.07530 | ₹41,506.00 |
| 30,000 | ₹2.00132 | ₹60,039.60 |
| 50,000 | ₹1.91933 | ₹95,966.50 |
| 70,000 | ₹1.87143 | ₹1,31,000.10 |
| 1,00,000 | ₹1.82534 | ₹1,82,534.00 |
| 1,20,000 | ₹1.80350 | ₹2,16,420.00 |
| 2,40,000 | ₹1.72996 | ₹4,15,190.40 |
| 2,50,000 | ₹1.72606 | ₹4,31,515.00 |