
GMC10CG3R9B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG3R9B50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG3R9B50NTCT-ND - Cut Tape (CT) 4713-GMC10CG3R9B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG3R9B50NT |
Description | CAP0603 COG 3.9PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.91400 | ₹39.14 |
| 50 | ₹2.68380 | ₹134.19 |
| 100 | ₹2.30170 | ₹230.17 |
| 500 | ₹1.66244 | ₹831.22 |
| 1,000 | ₹1.46768 | ₹1,467.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.17671 | ₹4,706.84 |
| 8,000 | ₹1.06884 | ₹8,550.72 |
| 12,000 | ₹1.01487 | ₹12,178.44 |
| 20,000 | ₹0.95516 | ₹19,103.20 |
| 28,000 | ₹0.92028 | ₹25,767.84 |
| 40,000 | ₹0.88671 | ₹35,468.40 |
| 48,000 | ₹0.87082 | ₹41,799.36 |
| 96,000 | ₹0.81734 | ₹78,464.64 |
| 1,00,000 | ₹0.81450 | ₹81,450.00 |