
GMC10CG3R9B50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG3R9B50NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG3R9B50NTDCT-ND - Cut Tape (CT) 4713-GMC10CG3R9B50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG3R9B50NTD |
Description | CAP0603 COG 3.9PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹6.43000 | ₹64.30 |
| 50 | ₹4.47300 | ₹223.65 |
| 100 | ₹3.87650 | ₹387.65 |
| 500 | ₹2.87944 | ₹1,439.72 |
| 1,000 | ₹2.57287 | ₹2,572.87 |
| 2,500 | ₹2.25026 | ₹5,625.65 |
| 5,000 | ₹2.05624 | ₹10,281.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.89652 | ₹18,965.20 |
| 20,000 | ₹1.76527 | ₹35,305.40 |
| 30,000 | ₹1.69956 | ₹50,986.80 |
| 50,000 | ₹1.62675 | ₹81,337.50 |
| 70,000 | ₹1.58419 | ₹1,10,893.30 |
| 1,00,000 | ₹1.54326 | ₹1,54,326.00 |
| 1,20,000 | ₹1.52386 | ₹1,82,863.20 |
| 2,40,000 | ₹1.45856 | ₹3,50,054.40 |
| 2,50,000 | ₹1.45509 | ₹3,63,772.50 |