3.9 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG3R9C100NTD

DigiKey Part Number
4713-GMC10CG3R9C100NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG3R9C100NTDCT-ND - Cut Tape (CT)
4713-GMC10CG3R9C100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG3R9C100NTD
Description
CAP0603 COG 3.9PF .25PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹24.23000₹24.23
10₹14.35100₹143.51
50₹10.36220₹518.11
100₹9.15090₹915.09
500₹7.10822₹3,554.11
1,000₹6.47736₹6,477.36
2,500₹5.81294₹14,532.35
5,000₹5.41317₹27,065.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹5.08404₹50,840.40
20,000₹4.81324₹96,264.80
30,000₹4.67760₹1,40,328.00
50,000₹4.52729₹2,26,364.50
70,000₹4.43938₹3,10,756.60
1,00,000₹4.35484₹4,35,484.00
1,20,000₹4.31479₹5,17,774.80
Manufacturers Standard Package