3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG3R9C50NT

DigiKey Part Number
4713-GMC10CG3R9C50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG3R9C50NTCT-ND - Cut Tape (CT)
4713-GMC10CG3R9C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG3R9C50NT
Description
CAP0603 COG 3.9PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,160
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.35500₹33.55
50₹2.25520₹112.76
100₹1.91960₹191.96
500₹1.37916₹689.58
1,000₹1.21142₹1,211.42
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹0.96308₹3,852.32
8,000₹0.87094₹6,967.52
12,000₹0.82493₹9,899.16
20,000₹0.77396₹15,479.20
28,000₹0.74416₹20,836.48
40,000₹0.71555₹28,622.00
48,000₹0.70198₹33,695.04
96,000₹0.65637₹63,011.52
1,00,000₹0.65394₹65,394.00
Manufacturers Standard Package