
GMC10CG3R9C50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG3R9C50NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG3R9C50NTDCT-ND - Cut Tape (CT) 4713-GMC10CG3R9C50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG3R9C50NTD |
Description | CAP0603 COG 3.9PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.93900 | ₹49.39 |
| 50 | ₹3.42920 | ₹171.46 |
| 100 | ₹2.95400 | ₹295.40 |
| 500 | ₹2.16192 | ₹1,080.96 |
| 1,000 | ₹1.91963 | ₹1,919.63 |
| 2,500 | ₹1.66430 | ₹4,160.75 |
| 5,000 | ₹1.51073 | ₹7,553.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.38474 | ₹13,847.40 |
| 20,000 | ₹1.28112 | ₹25,622.40 |
| 30,000 | ₹1.22925 | ₹36,877.50 |
| 50,000 | ₹1.17181 | ₹58,590.50 |
| 70,000 | ₹1.13823 | ₹79,676.10 |
| 1,00,000 | ₹1.10593 | ₹1,10,593.00 |
| 1,20,000 | ₹1.09064 | ₹1,30,876.80 |
| 2,40,000 | ₹1.03912 | ₹2,49,388.80 |
| 2,50,000 | ₹1.03639 | ₹2,59,097.50 |