
GMC10CG471K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG471K50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG471K50NTCT-ND - Cut Tape (CT) 4713-GMC10CG471K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG471K50NT |
Description | CAP0603 COG 470PF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.54100 | ₹35.41 |
| 50 | ₹2.40420 | ₹120.21 |
| 100 | ₹2.05940 | ₹205.94 |
| 500 | ₹1.47980 | ₹739.90 |
| 1,000 | ₹1.30274 | ₹1,302.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.03833 | ₹4,153.32 |
| 8,000 | ₹0.94060 | ₹7,524.80 |
| 12,000 | ₹0.89171 | ₹10,700.52 |
| 20,000 | ₹0.83760 | ₹16,752.00 |
| 28,000 | ₹0.80599 | ₹22,567.72 |
| 40,000 | ₹0.77561 | ₹31,024.40 |