
GMC10CG472F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG472F50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG472F50NTCT-ND - Cut Tape (CT) 4713-GMC10CG472F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG472F50NT |
Description | CAP0603 COG 4700PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹13.23200 | ₹132.32 |
| 50 | ₹9.56080 | ₹478.04 |
| 100 | ₹8.43330 | ₹843.33 |
| 500 | ₹6.51930 | ₹3,259.65 |
| 1,000 | ₹5.93036 | ₹5,930.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.04812 | ₹20,192.48 |
| 8,000 | ₹4.72069 | ₹37,765.52 |
| 12,000 | ₹4.55680 | ₹54,681.60 |
| 20,000 | ₹4.37518 | ₹87,503.60 |
| 28,000 | ₹4.26898 | ₹1,19,531.44 |
| 40,000 | ₹4.16688 | ₹1,66,675.20 |
| 48,000 | ₹4.11849 | ₹1,97,687.52 |
| 96,000 | ₹3.95556 | ₹3,79,733.76 |
| 1,00,000 | ₹3.94689 | ₹3,94,689.00 |