
GMC10CG4R7B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG4R7B50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG4R7B50NTCT-ND - Cut Tape (CT) 4713-GMC10CG4R7B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG4R7B50NT |
Description | CAP0603 COG 4.7PF .1PF 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC10CG4R7B50NTD | Cal-Chip Electronics, Inc. | 9,644 | 4713-GMC10CG4R7B50NTDCT-ND | ₹9.45000 | Parametric Equivalent |
| AC0603BRNPO9BN4R7 | YAGEO | 5,550 | 13-AC0603BRNPO9BN4R7CT-ND | ₹14.18000 | Parametric Equivalent |
| C0603C479B5GACAUTO | KEMET | 3,908 | 399-C0603C479B5GACAUTOCT-ND | ₹55.76000 | Parametric Equivalent |
| C0603C479B5GACTU | KEMET | 2,843 | 399-C0603C479B5GACTUCT-ND | ₹51.98000 | Parametric Equivalent |
| CBR06C479B5GAC | KEMET | 19,482 | 399-CBR06C479B5GACCT-ND | ₹20.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹4.06400 | ₹40.64 |
| 50 | ₹2.74080 | ₹137.04 |
| 100 | ₹2.36280 | ₹236.28 |
| 500 | ₹1.70686 | ₹853.43 |
| 1,000 | ₹1.50743 | ₹1,507.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.20855 | ₹4,834.20 |
| 8,000 | ₹1.09809 | ₹8,784.72 |
| 12,000 | ₹1.04284 | ₹12,514.08 |
| 20,000 | ₹0.98168 | ₹19,633.60 |
| 28,000 | ₹0.94594 | ₹26,486.32 |
| 40,000 | ₹0.91157 | ₹36,462.80 |