
GMC10CG5R1C100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG5R1C100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG5R1C100NTCT-ND - Cut Tape (CT) 4713-GMC10CG5R1C100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG5R1C100NT |
Description | CAP0603 COG 5.1PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.17500 | ₹71.75 |
| 50 | ₹5.05060 | ₹252.53 |
| 100 | ₹4.37970 | ₹437.97 |
| 500 | ₹3.27456 | ₹1,637.28 |
| 1,000 | ₹2.93443 | ₹2,934.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.42517 | ₹9,700.68 |
| 8,000 | ₹2.23635 | ₹17,890.80 |
| 12,000 | ₹2.14180 | ₹25,701.60 |
| 20,000 | ₹2.03719 | ₹40,743.80 |
| 28,000 | ₹1.97604 | ₹55,329.12 |
| 40,000 | ₹1.91723 | ₹76,689.20 |
| 48,000 | ₹1.88937 | ₹90,689.76 |
| 96,000 | ₹1.79556 | ₹1,72,373.76 |
| 1,00,000 | ₹1.79058 | ₹1,79,058.00 |