CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG5R6D50NT

DigiKey Part Number
4713-GMC10CG5R6D50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG5R6D50NTCT-ND - Cut Tape (CT)
4713-GMC10CG5R6D50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG5R6D50NT
Description
CAP0603 COG 5.6PF .5PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹3.19500₹31.95
50₹2.14760₹107.38
100₹1.82800₹182.80
500₹1.31336₹656.68
1,000₹1.15362₹1,153.62
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹0.91713₹3,668.52
8,000₹0.82939₹6,635.12
12,000₹0.78557₹9,426.84
20,000₹0.73703₹14,740.60
28,000₹0.70865₹19,842.20
40,000₹0.68141₹27,256.40
48,000₹0.66849₹32,087.52
96,000₹0.62505₹60,004.80
1,00,000₹0.62274₹62,274.00
Manufacturers Standard Package