
GMC10CG7R5B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG7R5B50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG7R5B50NTCT-ND - Cut Tape (CT) 4713-GMC10CG7R5B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG7R5B50NT |
Description | CAP0603 COG 7.5PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.26900 | ₹72.69 |
| 50 | ₹5.10660 | ₹255.33 |
| 100 | ₹4.44500 | ₹444.50 |
| 500 | ₹3.32114 | ₹1,660.57 |
| 1,000 | ₹2.97636 | ₹2,976.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.46174 | ₹9,846.96 |
| 8,000 | ₹2.27083 | ₹18,166.64 |
| 12,000 | ₹2.17527 | ₹26,103.24 |
| 20,000 | ₹2.06943 | ₹41,388.60 |
| 28,000 | ₹2.00759 | ₹56,212.52 |
| 40,000 | ₹1.94810 | ₹77,924.00 |