
GMC10X5R105M10NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X5R105M10NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R105M10NTCT-ND - Cut Tape (CT) 4713-GMC10X5R105M10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R105M10NT |
Description | CAP0603 X5R 1UF 20% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.72700 | ₹37.27 |
| 50 | ₹2.55320 | ₹127.66 |
| 100 | ₹2.19920 | ₹219.92 |
| 500 | ₹1.58416 | ₹792.08 |
| 1,000 | ₹1.39593 | ₹1,395.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.11637 | ₹4,465.48 |
| 8,000 | ₹1.01293 | ₹8,103.44 |
| 12,000 | ₹0.96121 | ₹11,534.52 |
| 20,000 | ₹0.90386 | ₹18,077.20 |
| 28,000 | ₹0.87039 | ₹24,370.92 |
| 40,000 | ₹0.83821 | ₹33,528.40 |
| 48,000 | ₹0.82297 | ₹39,502.56 |
| 96,000 | ₹0.77167 | ₹74,080.32 |
| 1,00,000 | ₹0.76894 | ₹76,894.00 |