
GMC10X5R106M10NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X5R106M10NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R106M10NTCT-ND - Cut Tape (CT) 4713-GMC10X5R106M10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R106M10NT |
Description | CAP0603 X5R 10UF 20% 10V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.34000 | ₹11.34 |
| 10 | ₹6.14300 | ₹61.43 |
| 50 | ₹4.27180 | ₹213.59 |
| 100 | ₹3.70480 | ₹370.48 |
| 500 | ₹2.74268 | ₹1,371.34 |
| 1,000 | ₹2.44781 | ₹2,447.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.00574 | ₹8,022.96 |
| 8,000 | ₹1.84188 | ₹14,735.04 |
| 12,000 | ₹1.75993 | ₹21,119.16 |
| 20,000 | ₹1.66914 | ₹33,382.80 |
| 28,000 | ₹1.61609 | ₹45,250.52 |
| 40,000 | ₹1.56509 | ₹62,603.60 |