
GMC10X5R155K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X5R155K16NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R155K16NTCT-ND - Cut Tape (CT) 4713-GMC10X5R155K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R155K16NT |
Description | CAP0603 X5R 1.5UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹16.86700 | ₹168.67 |
| 50 | ₹12.30060 | ₹615.03 |
| 100 | ₹10.90280 | ₹1,090.28 |
| 500 | ₹8.54516 | ₹4,272.58 |
| 1,000 | ₹7.81737 | ₹7,817.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.72803 | ₹26,912.12 |
| 8,000 | ₹6.32360 | ₹50,588.80 |
| 12,000 | ₹6.12100 | ₹73,452.00 |
| 20,000 | ₹5.89653 | ₹1,17,930.60 |
| 28,000 | ₹5.76528 | ₹1,61,427.84 |
| 40,000 | ₹5.63906 | ₹2,25,562.40 |
| 48,000 | ₹5.57924 | ₹2,67,803.52 |
| 96,000 | ₹5.37780 | ₹5,16,268.80 |
| 1,00,000 | ₹5.36710 | ₹5,36,710.00 |