
GMC10X5R226M6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X5R226M6R3NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R226M6R3NTCT-ND - Cut Tape (CT) 4713-GMC10X5R226M6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R226M6R3NT |
Description | CAP0603 X5R 22UF 20% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.45500 | ₹74.55 |
| 50 | ₹5.21840 | ₹260.92 |
| 100 | ₹4.52880 | ₹452.88 |
| 500 | ₹3.39198 | ₹1,695.99 |
| 1,000 | ₹3.04252 | ₹3,042.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.51835 | ₹10,073.40 |
| 8,000 | ₹2.32418 | ₹18,593.44 |
| 12,000 | ₹2.22691 | ₹26,722.92 |
| 20,000 | ₹2.11924 | ₹42,384.80 |
| 28,000 | ₹2.05628 | ₹57,575.84 |
| 40,000 | ₹1.99574 | ₹79,829.60 |