New Product
10 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X6S106M16NT

DigiKey Part Number
4713-GMC10X6S106M16NTTR-ND - Tape & Reel (TR)
4713-GMC10X6S106M16NTCT-ND - Cut Tape (CT)
4713-GMC10X6S106M16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X6S106M16NT
Description
CAP0603 X6S 10UF 20% 16V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC10X6S106M16NTCal-Chip Electronics, Inc.3,3014713-GMC10X6S106M16NTCT-ND₹27.02000Parametric Equivalent
0603YW106MAT2AKYOCERA AVX8,205478-KGM15CS61C106MTCT-ND₹43.80000Parametric Equivalent
CL10X106MO8NRWCSamsung Electro-Mechanics20,0001276-CL10X106MO8NRWCCT-ND₹36.34000Parametric Equivalent
EMK107BC6106MA-TTaiyo Yuden43,125587-4867-1-ND₹33.55000Parametric Equivalent
GRM188C81C106MA73DMurata Electronics5,88,423490-7198-1-ND₹22.36000Parametric Equivalent
In-Stock: 3,301
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹27.02000₹27.02
10₹15.84200₹158.42
50₹11.53640₹576.82
100₹10.21320₹1,021.32
500₹7.97486₹3,987.43
1,000₹7.28528₹7,285.28
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹6.25301₹25,012.04
8,000₹5.86979₹46,958.32
12,000₹5.67775₹68,133.00
20,000₹5.46503₹1,09,300.60
28,000₹5.34066₹1,49,538.48
40,000₹5.22105₹2,08,842.00
Manufacturers Standard Package