
GMC10X7R102K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R102K25NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R102K25NTCT-ND - Cut Tape (CT) 4713-GMC10X7R102K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R102K25NT |
Description | CAP0603 X7R 1000PF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.05000 | ₹20.50 |
| 50 | ₹1.37920 | ₹68.96 |
| 100 | ₹1.17410 | ₹117.41 |
| 500 | ₹0.82190 | ₹410.95 |
| 1,000 | ₹0.71474 | ₹714.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹0.55446 | ₹2,217.84 |
| 8,000 | ₹0.49528 | ₹3,962.24 |
| 12,000 | ₹0.46578 | ₹5,589.36 |
| 20,000 | ₹0.43313 | ₹8,662.60 |
| 28,000 | ₹0.41405 | ₹11,593.40 |
| 40,000 | ₹0.39571 | ₹15,828.40 |
| 48,000 | ₹0.38703 | ₹18,577.44 |
| 96,000 | ₹0.35781 | ₹34,349.76 |
| 1,00,000 | ₹0.35627 | ₹35,627.00 |