
GMC10X7R104J10NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R104J10NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R104J10NTCT-ND - Cut Tape (CT) 4713-GMC10X7R104J10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R104J10NT |
Description | CAP0603 X7R .1UF 5% 10V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C104J8RACTU | KEMET | 34,052 | 399-C0603C104J8RACTUCT-ND | ₹36.86000 | Parametric Equivalent |
| VJ0603Y104JXQCW1BC | Vishay Vitramon | 1,205 | 720-1687-1-ND | ₹17.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.79000 | ₹20.79 |
| 10 | ₹12.28600 | ₹122.86 |
| 50 | ₹8.82720 | ₹441.36 |
| 100 | ₹7.75930 | ₹775.93 |
| 500 | ₹5.96736 | ₹2,983.68 |
| 1,000 | ₹5.41637 | ₹5,416.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.59106 | ₹18,364.24 |
| 8,000 | ₹4.28473 | ₹34,277.84 |
| 12,000 | ₹4.13143 | ₹49,577.16 |
| 20,000 | ₹3.96153 | ₹79,230.60 |
| 28,000 | ₹3.86225 | ₹1,08,143.00 |
| 40,000 | ₹3.76674 | ₹1,50,669.60 |