1 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R105K6R3NT

DigiKey Part Number
4713-GMC10X7R105K6R3NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R105K6R3NTCT-ND - Cut Tape (CT)
4713-GMC10X7R105K6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R105K6R3NT
Description
CAP0603 X7R 1UF 10% 6.3V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,916
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.38000₹43.80
50₹2.98200₹149.10
100₹2.55330₹255.33
500₹1.85812₹929.06
1,000₹1.64473₹1,644.73
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.32511₹5,300.44
8,000₹1.20664₹9,653.12
12,000₹1.14751₹13,770.12
20,000₹1.08189₹21,637.80
28,000₹1.04358₹29,220.24
40,000₹1.00676₹40,270.40
Manufacturers Standard Package