
GMC10X7R152K100NT | |
---|---|
DigiKey Part Number | 4713-GMC10X7R152K100NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R152K100NTCT-ND - Cut Tape (CT) 4713-GMC10X7R152K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R152K100NT |
Description | CAP0603 X7R 1500PF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹9.76000 | ₹9.76 |
10 | ₹5.59100 | ₹55.91 |
50 | ₹3.88680 | ₹194.34 |
100 | ₹3.37210 | ₹337.21 |
500 | ₹2.49182 | ₹1,245.91 |
1,000 | ₹2.22116 | ₹2,221.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹1.81740 | ₹7,269.60 |
8,000 | ₹1.66776 | ₹13,342.08 |
12,000 | ₹1.59288 | ₹19,114.56 |
20,000 | ₹1.51000 | ₹30,200.00 |
28,000 | ₹1.46155 | ₹40,923.40 |
40,000 | ₹1.41494 | ₹56,597.60 |
48,000 | ₹1.39287 | ₹66,857.76 |
96,000 | ₹1.31857 | ₹1,26,582.72 |
1,00,000 | ₹1.31462 | ₹1,31,462.00 |