
GMC10X7R152K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R152K100NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R152K100NTCT-ND - Cut Tape (CT) 4713-GMC10X7R152K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R152K100NT |
Description | CAP0603 X7R 1500PF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.21800 | ₹52.18 |
| 50 | ₹3.61560 | ₹180.78 |
| 100 | ₹3.11240 | ₹311.24 |
| 500 | ₹2.28864 | ₹1,144.32 |
| 1,000 | ₹2.03425 | ₹2,034.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.65475 | ₹6,619.00 |
| 8,000 | ₹1.51404 | ₹12,112.32 |
| 12,000 | ₹1.44361 | ₹17,323.32 |
| 20,000 | ₹1.36559 | ₹27,311.80 |
| 28,000 | ₹1.32005 | ₹36,961.40 |
| 40,000 | ₹1.27623 | ₹51,049.20 |
| 48,000 | ₹1.25547 | ₹60,262.56 |
| 96,000 | ₹1.18561 | ₹1,13,818.56 |
| 1,00,000 | ₹1.18191 | ₹1,18,191.00 |