2200 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R222K25NT

DigiKey Part Number
4713-GMC10X7R222K25NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R222K25NTCT-ND - Cut Tape (CT)
4713-GMC10X7R222K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R222K25NT
Description
CAP0603 X7R 2200PF 10% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,833
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.95700₹19.57
50₹1.28600₹64.30
100₹1.09030₹109.03
500₹0.75668₹378.34
1,000₹0.65696₹656.96
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹0.50833₹2,033.32
8,000₹0.45312₹3,624.96
12,000₹0.42571₹5,108.52
20,000₹0.39525₹7,905.00
28,000₹0.37747₹10,569.16
40,000₹0.36042₹14,416.80
48,000₹0.35232₹16,911.36
96,000₹0.32513₹31,212.48
1,00,000₹0.32369₹32,369.00
Manufacturers Standard Package