3300 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R332K25NT

DigiKey Part Number
4713-GMC10X7R332K25NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R332K25NTCT-ND - Cut Tape (CT)
4713-GMC10X7R332K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R332K25NT
Description
CAP0603 X7R 3300PF 10% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,850
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.60900₹26.09
50₹1.71460₹85.73
100₹1.46300₹146.30
500₹1.03250₹516.25
1,000₹0.90111₹901.11
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹0.70705₹2,828.20
8,000₹0.63506₹5,080.48
12,000₹0.59903₹7,188.36
20,000₹0.55926₹11,185.20
28,000₹0.53602₹15,008.56
40,000₹0.51369₹20,547.60
48,000₹0.50313₹24,150.24
96,000₹0.46752₹44,881.92
1,00,000₹0.46563₹46,563.00
Manufacturers Standard Package