0.47 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R474J16NT

DigiKey Part Number
4713-GMC10X7R474J16NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R474J16NTCT-ND - Cut Tape (CT)
4713-GMC10X7R474J16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R474J16NT
Description
CAP0603 X7R .47UF 5% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.47 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,973
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.18000₹11.18
10₹6.24300₹62.43
50₹4.34240₹217.12
100₹3.76470₹376.47
500₹2.79186₹1,395.93
1,000₹2.49366₹2,493.66
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.04613₹8,184.52
8,000₹1.88049₹15,043.92
12,000₹1.79748₹21,569.76
20,000₹1.70563₹34,112.60
28,000₹1.65192₹46,253.76
40,000₹1.60031₹64,012.40
Manufacturers Standard Package