
GMC10X7R474J16NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R474J16NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R474J16NTCT-ND - Cut Tape (CT) 4713-GMC10X7R474J16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R474J16NT |
Description | CAP0603 X7R .47UF 5% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹6.24300 | ₹62.43 |
| 50 | ₹4.34240 | ₹217.12 |
| 100 | ₹3.76470 | ₹376.47 |
| 500 | ₹2.79186 | ₹1,395.93 |
| 1,000 | ₹2.49366 | ₹2,493.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.04613 | ₹8,184.52 |
| 8,000 | ₹1.88049 | ₹15,043.92 |
| 12,000 | ₹1.79748 | ₹21,569.76 |
| 20,000 | ₹1.70563 | ₹34,112.60 |
| 28,000 | ₹1.65192 | ₹46,253.76 |
| 40,000 | ₹1.60031 | ₹64,012.40 |