
GMC21CG100B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG100B50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG100B50NTCT-ND - Cut Tape (CT) 4713-GMC21CG100B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG100B50NT |
Description | CAP0805 COG 10PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹19.29000 | ₹192.90 |
| 50 | ₹14.16420 | ₹708.21 |
| 100 | ₹12.58940 | ₹1,258.94 |
| 500 | ₹9.94480 | ₹4,972.40 |
| 1,000 | ₹9.12664 | ₹9,126.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.90171 | ₹31,606.84 |
| 8,000 | ₹7.44661 | ₹59,572.88 |
| 12,000 | ₹7.21873 | ₹86,624.76 |
| 20,000 | ₹6.96626 | ₹1,39,325.20 |
| 28,000 | ₹6.81865 | ₹1,90,922.20 |
| 40,000 | ₹6.67668 | ₹2,67,067.20 |
| 48,000 | ₹6.60937 | ₹3,17,249.76 |
| 96,000 | ₹6.38278 | ₹6,12,746.88 |
| 1,00,000 | ₹6.37074 | ₹6,37,074.00 |