
GMC21CG100J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG100J100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG100J100NTCT-ND - Cut Tape (CT) 4713-GMC21CG100J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG100J100NT |
Description | CAP0805 COG 10PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.10000 | ₹41.00 |
| 50 | ₹2.77700 | ₹138.85 |
| 100 | ₹2.39490 | ₹239.49 |
| 500 | ₹1.73326 | ₹866.63 |
| 1,000 | ₹1.53011 | ₹1,530.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.22889 | ₹4,915.56 |
| 8,000 | ₹1.11742 | ₹8,939.36 |
| 12,000 | ₹1.06154 | ₹12,738.48 |
| 20,000 | ₹0.99975 | ₹19,995.00 |
| 28,000 | ₹0.96364 | ₹26,981.92 |
| 40,000 | ₹0.92892 | ₹37,156.80 |