10000 pF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG103G25NT

DigiKey Part Number
4713-GMC21CG103G25NTTR-ND - Tape & Reel (TR)
4713-GMC21CG103G25NTCT-ND - Cut Tape (CT)
4713-GMC21CG103G25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG103G25NT
Description
CAP0805 COG .01UF 2% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10000 pF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹22.36000₹22.36
10₹13.04600₹130.46
50₹9.35580₹467.79
100₹8.24700₹824.70
500₹6.37020₹3,185.10
1,000₹5.79244₹5,792.44
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹5.07895₹15,236.85
6,000₹4.73028₹28,381.68
9,000₹4.55576₹41,001.84
15,000₹4.36241₹65,436.15
21,000₹4.24941₹89,237.61
30,000₹4.14072₹1,24,221.60
Manufacturers Standard Package