12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG120F50NT

DigiKey Part Number
4713-GMC21CG120F50NTTR-ND - Tape & Reel (TR)
4713-GMC21CG120F50NTCT-ND - Cut Tape (CT)
4713-GMC21CG120F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG120F50NT
Description
CAP0805 COG 12PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,940
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹22.36000₹22.36
10₹12.76600₹127.66
50₹9.15080₹457.54
100₹8.06060₹806.06
500₹6.22110₹3,110.55
1,000₹5.65359₹5,653.59
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹4.80351₹19,214.04
8,000₹4.48795₹35,903.60
12,000₹4.32997₹51,959.64
20,000₹4.15493₹83,098.60
28,000₹4.05259₹1,13,472.52
40,000₹3.95416₹1,58,166.40
Manufacturers Standard Package