1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG152J50NT

DigiKey Part Number
4713-GMC21CG152J50NTTR-ND - Tape & Reel (TR)
4713-GMC21CG152J50NTCT-ND - Cut Tape (CT)
4713-GMC21CG152J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG152J50NT
Description
CAP0805 COG 1500PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,630
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹5.96400₹59.64
50₹4.11880₹205.94
100₹3.55970₹355.97
500₹2.63344₹1,316.72
1,000₹2.34829₹2,348.29
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.92243₹7,689.72
8,000₹1.76436₹14,114.88
12,000₹1.68527₹20,223.24
20,000₹1.59767₹31,953.40
28,000₹1.54652₹43,302.56
40,000₹1.49731₹59,892.40
48,000₹1.47401₹70,752.48
96,000₹1.39554₹1,33,971.84
1,00,000₹1.39137₹1,39,137.00
Manufacturers Standard Package