
GMC21CG180J100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC21CG180J100NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG180J100NTDCT-ND - Cut Tape (CT) 4713-GMC21CG180J100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG180J100NTD |
Description | CAP0805 COG 18PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹11.08900 | ₹110.89 |
| 50 | ₹7.90220 | ₹395.11 |
| 100 | ₹6.94240 | ₹694.24 |
| 500 | ₹5.31160 | ₹2,655.80 |
| 1,000 | ₹4.81119 | ₹4,811.19 |
| 2,500 | ₹4.28320 | ₹10,708.00 |
| 5,000 | ₹3.96506 | ₹19,825.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.70358 | ₹37,035.80 |
| 20,000 | ₹3.48842 | ₹69,768.40 |
| 30,000 | ₹3.38066 | ₹1,01,419.80 |
| 50,000 | ₹3.26123 | ₹1,63,061.50 |
| 70,000 | ₹3.19142 | ₹2,23,399.40 |
| 1,00,000 | ₹3.12427 | ₹3,12,427.00 |
| 1,20,000 | ₹3.09243 | ₹3,71,091.60 |
| 2,40,000 | ₹2.98527 | ₹7,16,464.80 |
| 2,50,000 | ₹2.97959 | ₹7,44,897.50 |