
GMC21CG181J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG181J50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG181J50NTCT-ND - Cut Tape (CT) 4713-GMC21CG181J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG181J50NT |
Description | CAP0805 COG 180PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.12500 | ₹51.25 |
| 50 | ₹3.55980 | ₹177.99 |
| 100 | ₹3.07510 | ₹307.51 |
| 500 | ₹2.25510 | ₹1,127.55 |
| 1,000 | ₹2.00350 | ₹2,003.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.62819 | ₹6,512.76 |
| 8,000 | ₹1.48911 | ₹11,912.88 |
| 12,000 | ₹1.41961 | ₹17,035.32 |
| 20,000 | ₹1.34262 | ₹26,852.40 |
| 28,000 | ₹1.29762 | ₹36,333.36 |
| 40,000 | ₹1.25438 | ₹50,175.20 |
| 48,000 | ₹1.23388 | ₹59,226.24 |
| 96,000 | ₹1.16488 | ₹1,11,828.48 |
| 1,00,000 | ₹1.16122 | ₹1,16,122.00 |