
GMC21CG180J200NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG180J200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG180J200NTCT-ND - Cut Tape (CT) 4713-GMC21CG180J200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG180J200NT |
Description | CAP0805 COG 18PF 5% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹15.97000 | ₹15.97 |
10 | ₹8.87400 | ₹88.74 |
50 | ₹6.28280 | ₹314.14 |
100 | ₹5.49300 | ₹549.30 |
500 | ₹4.16546 | ₹2,082.73 |
1,000 | ₹3.75548 | ₹3,755.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹3.14384 | ₹12,575.36 |
8,000 | ₹2.91666 | ₹23,333.28 |
12,000 | ₹2.80308 | ₹33,636.96 |
20,000 | ₹2.67715 | ₹53,543.00 |
28,000 | ₹2.60354 | ₹72,899.12 |
40,000 | ₹2.53277 | ₹1,01,310.80 |
48,000 | ₹2.49923 | ₹1,19,963.04 |
96,000 | ₹2.38631 | ₹2,29,085.76 |
1,00,000 | ₹2.38032 | ₹2,38,032.00 |