
GMC21CG1R8B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG1R8B50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG1R8B50NTCT-ND - Cut Tape (CT) 4713-GMC21CG1R8B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG1R8B50NT |
Description | CAP0805 COG 1.8PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.08200 | ₹70.82 |
| 50 | ₹4.93880 | ₹246.94 |
| 100 | ₹4.29590 | ₹429.59 |
| 500 | ₹3.20746 | ₹1,603.73 |
| 1,000 | ₹2.87199 | ₹2,871.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.37158 | ₹9,486.32 |
| 8,000 | ₹2.18591 | ₹17,487.28 |
| 12,000 | ₹2.09304 | ₹25,116.48 |
| 20,000 | ₹1.99017 | ₹39,803.40 |
| 28,000 | ₹1.93005 | ₹54,041.40 |
| 40,000 | ₹1.87225 | ₹74,890.00 |
| 48,000 | ₹1.84485 | ₹88,552.80 |
| 96,000 | ₹1.75264 | ₹1,68,253.44 |
| 1,00,000 | ₹1.74774 | ₹1,74,774.00 |