
GMC21CG220K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG220K50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG220K50NTCT-ND - Cut Tape (CT) 4713-GMC21CG220K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG220K50NT |
Description | CAP0805 COG 22PF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹5.87100 | ₹58.71 |
| 50 | ₹4.08160 | ₹204.08 |
| 100 | ₹3.54110 | ₹354.11 |
| 500 | ₹2.61666 | ₹1,308.33 |
| 1,000 | ₹2.33245 | ₹2,332.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.90845 | ₹7,633.80 |
| 8,000 | ₹1.75132 | ₹14,010.56 |
| 12,000 | ₹1.67269 | ₹20,072.28 |
| 20,000 | ₹1.58565 | ₹31,713.00 |
| 28,000 | ₹1.53477 | ₹42,973.56 |
| 40,000 | ₹1.48583 | ₹59,433.20 |
| 48,000 | ₹1.46265 | ₹70,207.20 |
| 96,000 | ₹1.38463 | ₹1,32,924.48 |
| 1,00,000 | ₹1.38049 | ₹1,38,049.00 |