22 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG220K50NT

DigiKey Part Number
4713-GMC21CG220K50NTTR-ND - Tape & Reel (TR)
4713-GMC21CG220K50NTCT-ND - Cut Tape (CT)
4713-GMC21CG220K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG220K50NT
Description
CAP0805 COG 22PF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹5.87100₹58.71
50₹4.08160₹204.08
100₹3.54110₹354.11
500₹2.61666₹1,308.33
1,000₹2.33245₹2,332.45
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.90845₹7,633.80
8,000₹1.75132₹14,010.56
12,000₹1.67269₹20,072.28
20,000₹1.58565₹31,713.00
28,000₹1.53477₹42,973.56
40,000₹1.48583₹59,433.20
48,000₹1.46265₹70,207.20
96,000₹1.38463₹1,32,924.48
1,00,000₹1.38049₹1,38,049.00
Manufacturers Standard Package