
GMC21CG221G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG221G50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG221G50NTCT-ND - Cut Tape (CT) 4713-GMC21CG221G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG221G50NT |
Description | CAP0805 COG 220PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹11.64800 | ₹116.48 |
| 50 | ₹8.33080 | ₹416.54 |
| 100 | ₹7.31510 | ₹731.51 |
| 500 | ₹5.61912 | ₹2,809.56 |
| 1,000 | ₹5.09448 | ₹5,094.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.30985 | ₹17,239.40 |
| 8,000 | ₹4.01888 | ₹32,151.04 |
| 12,000 | ₹3.87312 | ₹46,477.44 |
| 20,000 | ₹3.71160 | ₹74,232.00 |
| 28,000 | ₹3.61725 | ₹1,01,283.00 |
| 40,000 | ₹3.52644 | ₹1,41,057.60 |
| 48,000 | ₹3.48343 | ₹1,67,204.64 |
| 96,000 | ₹3.33857 | ₹3,20,502.72 |
| 1,00,000 | ₹3.33090 | ₹3,33,090.00 |