
GMC21CG221J50NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG221J50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG221J50NTCT-ND - Cut Tape (CT) 4713-GMC21CG221J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG221J50NT |
Description | CAP0805 COG 220PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹4.52600 | ₹45.26 |
50 | ₹3.07040 | ₹153.52 |
100 | ₹2.64450 | ₹264.45 |
500 | ₹1.93454 | ₹967.27 |
1,000 | ₹1.71446 | ₹1,714.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹1.38679 | ₹5,547.16 |
8,000 | ₹1.26543 | ₹10,123.44 |
12,000 | ₹1.20472 | ₹14,456.64 |
20,000 | ₹1.13747 | ₹22,749.40 |
28,000 | ₹1.09819 | ₹30,749.32 |
40,000 | ₹1.06042 | ₹42,416.80 |
48,000 | ₹1.04253 | ₹50,041.44 |
96,000 | ₹0.98231 | ₹94,301.76 |
1,00,000 | ₹0.97911 | ₹97,911.00 |